Schmersal BNS33 Series Magnetic Safety Switch, 100V ac/dc, Stainless Steel Housing, Cable

RS Stock No.: 617-5150Brand: SchmersalManufacturers Part No.: BNS 33S-12Z
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

100V ac/dc

Housing Material

Stainless Steel

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Series

BNS33

Switching Distance

8 mm, 18 mm

IP Rating

IP69K

Supply Current

250mA

Depth

14.5mm

Length

88mm

Width

27mm

Country of Origin

Germany

Product details

BNS 33S, Coded, Stainless Steel IP69K

Control category up to 4 to EN954-1 in combination with a safety monitoring module
IP69K protection, cable connection suitable for food industry (LiYY)
Coded switch, actuation only possible with BPS33S actuating magnet
Dimensions: L7.5 x W27 x H88 mm

Standards

IEC/EN60947-5-3, BG-GS-ET-14

Stock information temporarily unavailable.

88.896 OMR

88.896 OMR Each (ex VAT)

93.341 OMR

93.341 OMR Each (inc. VAT)

Schmersal BNS33 Series Magnetic Safety Switch, 100V ac/dc, Stainless Steel Housing, Cable

88.896 OMR

88.896 OMR Each (ex VAT)

93.341 OMR

93.341 OMR Each (inc. VAT)

Schmersal BNS33 Series Magnetic Safety Switch, 100V ac/dc, Stainless Steel Housing, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

100V ac/dc

Housing Material

Stainless Steel

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Series

BNS33

Switching Distance

8 mm, 18 mm

IP Rating

IP69K

Supply Current

250mA

Depth

14.5mm

Length

88mm

Width

27mm

Country of Origin

Germany

Product details

BNS 33S, Coded, Stainless Steel IP69K

Control category up to 4 to EN954-1 in combination with a safety monitoring module
IP69K protection, cable connection suitable for food industry (LiYY)
Coded switch, actuation only possible with BPS33S actuating magnet
Dimensions: L7.5 x W27 x H88 mm

Standards

IEC/EN60947-5-3, BG-GS-ET-14