Schneider Electric Discrete Input Module for Use with Modicon PLC, Digital

RS Stock No.: 135-5204Brand: Schneider ElectricManufacturers Part No.: 140DDI35300
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Discrete Input Module

Range

Modicon Quantum Automation Platform

Input Type

Digital

Number of Inputs

32

For Use With

Modicon PLC

Application

Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment

Mounting Type

Rack Mount

Product details

Schneider Modicon Quantum Digital Input

The Schneider Electric Modicon Quantum discrete input module has been designed to interface with a range of devices. It can be used in a safety architecture without interfering with the safety process. All Quantum I/O modules can be configured using Unity Pro software.


Features and Benefits

32 discrete inputs in 4 groups of 8 channels
Positive logic
2 input words
LED display block

Schneider Electric Modicon Quantum Series

The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.

Stock information temporarily unavailable.

462.236 OMR

462.236 OMR Each (ex VAT)

485.348 OMR

485.348 OMR Each (inc. VAT)

Schneider Electric Discrete Input Module for Use with Modicon PLC, Digital

462.236 OMR

462.236 OMR Each (ex VAT)

485.348 OMR

485.348 OMR Each (inc. VAT)

Schneider Electric Discrete Input Module for Use with Modicon PLC, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Discrete Input Module

Range

Modicon Quantum Automation Platform

Input Type

Digital

Number of Inputs

32

For Use With

Modicon PLC

Application

Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment

Mounting Type

Rack Mount

Product details

Schneider Modicon Quantum Digital Input

The Schneider Electric Modicon Quantum discrete input module has been designed to interface with a range of devices. It can be used in a safety architecture without interfering with the safety process. All Quantum I/O modules can be configured using Unity Pro software.


Features and Benefits

32 discrete inputs in 4 groups of 8 channels
Positive logic
2 input words
LED display block

Schneider Electric Modicon Quantum Series

The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.