Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric IB IL 24 PWR IN/2-F-XC-PAC Series PLC I/O Module for Use with Modicon Momentum, Analogue

RS Stock No.: 827-3833Brand: Schneider ElectricManufacturers Part No.: 170AAI03000
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

IB IL 24 PWR IN/2-F-XC-PAC

Input Type

Analogue

Number of Inputs

8

For Use With

Modicon Momentum

Dimensions

125 x 141.5 x 47.5 mm

Country of Origin

Morocco

Product details

Modicon Momentum Series

CPU
I/O- and Expansion Modules
Communication Modules
Adapter

The Schneider Electric Modicon Momentum Ethernet communication adaptor has 10/100 Mbit/s transmission rate. The maximum cable distance between devices is 1000 m without repeater.

Transmission support medium shielded twisted pairs cable
Topology multidrop, star network

Schneider Electric Modicon Momentum

Stock information temporarily unavailable.

799.570 OMR

799.570 OMR Each (ex VAT)

839.548 OMR

839.548 OMR Each (inc. VAT)

Schneider Electric IB IL 24 PWR IN/2-F-XC-PAC Series PLC I/O Module for Use with Modicon Momentum, Analogue

799.570 OMR

799.570 OMR Each (ex VAT)

839.548 OMR

839.548 OMR Each (inc. VAT)

Schneider Electric IB IL 24 PWR IN/2-F-XC-PAC Series PLC I/O Module for Use with Modicon Momentum, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

IB IL 24 PWR IN/2-F-XC-PAC

Input Type

Analogue

Number of Inputs

8

For Use With

Modicon Momentum

Dimensions

125 x 141.5 x 47.5 mm

Country of Origin

Morocco

Product details

Modicon Momentum Series

CPU
I/O- and Expansion Modules
Communication Modules
Adapter

The Schneider Electric Modicon Momentum Ethernet communication adaptor has 10/100 Mbit/s transmission rate. The maximum cable distance between devices is 1000 m without repeater.

Transmission support medium shielded twisted pairs cable
Topology multidrop, star network

Schneider Electric Modicon Momentum