Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Output Module
Range
Modicon Momentum Automation Platform
Series
170A
Output Type
Solid State Switch
Number of Outputs
16
For Use With
PLC
Supply Voltage
24 V dc
Country of Origin
Indonesia
289.916 OMR
289.916 OMR Each (ex VAT)
304.412 OMR
304.412 OMR Each (inc. VAT)
1
289.916 OMR
289.916 OMR Each (ex VAT)
304.412 OMR
304.412 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Output Module
Range
Modicon Momentum Automation Platform
Series
170A
Output Type
Solid State Switch
Number of Outputs
16
For Use With
PLC
Supply Voltage
24 V dc
Country of Origin
Indonesia