Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
40A
Mounting Type
Fixed
IP Rating
IP40
Power Rating
22kW
Voltage Rating
250 V dc, 500V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Black
Range
Compact
Switch Rating
75kA
Length
90mm
Width
81mm
Depth
62.5mm
Maximum Operating Temperature
+70°C
Terminal Type
Wire Lead
Minimum Operating Temperature
-25°C
Country of Origin
Italy
Product details
Interpact INS40/160 series switches
Perform isolation and switching with positive contact indication of the electrical distribution circuits.
They are used as inlet switches on the modular distribution board, on the PLC box and cabinet or on the local box for local control of motor circuits, machine tools, etc.
Locking by 3 padlocks in "OFF" position.
Locking in "ON" position possible.
Front or side rotating control as standard.
Extended rotating control maintains isolation ability.
Standards
IEC 947-1 and 947-3, EN 60947-1 and EN 947-3, NFC 79130 and CNOMO
48.582 OMR
48.582 OMR Each (ex VAT)
51.011 OMR
51.011 OMR Each (inc. VAT)
1
48.582 OMR
48.582 OMR Each (ex VAT)
51.011 OMR
51.011 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 48.582 OMR |
5 - 9 | 48.004 OMR |
10+ | 47.465 OMR |
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
40A
Mounting Type
Fixed
IP Rating
IP40
Power Rating
22kW
Voltage Rating
250 V dc, 500V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Black
Range
Compact
Switch Rating
75kA
Length
90mm
Width
81mm
Depth
62.5mm
Maximum Operating Temperature
+70°C
Terminal Type
Wire Lead
Minimum Operating Temperature
-25°C
Country of Origin
Italy
Product details
Interpact INS40/160 series switches
Perform isolation and switching with positive contact indication of the electrical distribution circuits.
They are used as inlet switches on the modular distribution board, on the PLC box and cabinet or on the local box for local control of motor circuits, machine tools, etc.
Locking by 3 padlocks in "OFF" position.
Locking in "ON" position possible.
Front or side rotating control as standard.
Extended rotating control maintains isolation ability.
Standards
IEC 947-1 and 947-3, EN 60947-1 and EN 947-3, NFC 79130 and CNOMO