Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
180V
Breaking Capacity at Maximum Voltage Rating
20 kA, 15 kA
Range
Acti 9
Series
A9F9
Circuit Breaker Type
MCB
Length
85mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
78.5mm
Model Number
iC60L
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
Country of Origin
France
128.623 OMR
128.623 OMR Each (ex VAT)
135.054 OMR
135.054 OMR Each (inc. VAT)
1
128.623 OMR
128.623 OMR Each (ex VAT)
135.054 OMR
135.054 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
180V
Breaking Capacity at Maximum Voltage Rating
20 kA, 15 kA
Range
Acti 9
Series
A9F9
Circuit Breaker Type
MCB
Length
85mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
78.5mm
Model Number
iC60L
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
Country of Origin
France