Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
1.6A
Tripping Characteristics
Type K
Rated AC Voltage
500V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
400 V
Range
A9F
Series
A9F
Country of Origin
France
1,094.522 OMR
1,094.522 OMR Each (ex VAT)
1,149.248 OMR
1,149.248 OMR Each (inc. VAT)
1
1,094.522 OMR
1,094.522 OMR Each (ex VAT)
1,149.248 OMR
1,149.248 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
1.6A
Tripping Characteristics
Type K
Rated AC Voltage
500V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
400 V
Range
A9F
Series
A9F
Country of Origin
France