Schneider Electric 630VA 2 Output Chassis Mounting Transformer, 115 → 230V ac

RS Stock No.: 482-623Brand: Schneider ElectricManufacturers Part No.: ABT7PDU063G
brand-logo

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V ac

Power Rating

630VA

Number of Outputs

2

Mounting Type

Chassis

Length

151mm

Width

146mm

Depth

113mm

Dimensions

151 x 146 x 113mm

Weight

7.9kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

Czech Republic

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.

Stock information temporarily unavailable.

174.042 OMR

174.042 OMR Each (ex VAT)

182.744 OMR

182.744 OMR Each (inc. VAT)

Schneider Electric 630VA 2 Output Chassis Mounting Transformer, 115 → 230V ac

174.042 OMR

174.042 OMR Each (ex VAT)

182.744 OMR

182.744 OMR Each (inc. VAT)

Schneider Electric 630VA 2 Output Chassis Mounting Transformer, 115 → 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V ac

Power Rating

630VA

Number of Outputs

2

Mounting Type

Chassis

Length

151mm

Width

146mm

Depth

113mm

Dimensions

151 x 146 x 113mm

Weight

7.9kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

Czech Republic

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.