Technical Document
Specifications
Brand
Schneider ElectricPower Rating
4 kW
Phase
3
Supply Voltage
480 V
Current Rating
6.4 A, 8.1 A
For Use With
AC Motor
Series
ATV212
Field Bus Communication Type
APOGEE FLN, BACnet, LonWorks, METASYS N2, Modbus
IP Rating
IP55
Output Frequency
0.5 → 200Hz
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
641.306 OMR
641.306 OMR Each (ex VAT)
673.371 OMR
673.371 OMR Each (inc. VAT)
1
641.306 OMR
641.306 OMR Each (ex VAT)
673.371 OMR
673.371 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
4 kW
Phase
3
Supply Voltage
480 V
Current Rating
6.4 A, 8.1 A
For Use With
AC Motor
Series
ATV212
Field Bus Communication Type
APOGEE FLN, BACnet, LonWorks, METASYS N2, Modbus
IP Rating
IP55
Output Frequency
0.5 → 200Hz
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia