Technical Document
Specifications
Brand
Schneider ElectricPower Rating
2.2 kW
Phase
3
Supply Voltage
380 → 500 V ac
Current Rating
8.7 A
For Use With
Altivar Machine ATV320
Series
ATV320
Field Bus Communication Type
CANOpen, Modbus
IP Rating
IP65
Output Frequency
0.1 → 599Hz
STO
Yes
Drive Type
Variable Speed
Mounting Type
Wall Mount
Filter Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Better World Claim
Saves energy
Overall Depth
340mm
Function
Motor Control, Open Loop Speed Control
Overall Length
250mm
Interface
Ethernet
Special Features
Extended Frequency Range for High Speed Motors
Standards Met
CSA Certified, C-Tick Certified, EN/IEC 61800-3, EN/IEC 61800-5-1, GOST Certified, IEC 13849-1, IEC 60721-3, IEC 61508, NOM Certified, REACH Certified, UL 61800-5-1, UL Listed
Overall Width
235mm
Country of Origin
Indonesia
664.032 OMR
664.032 OMR Each (ex VAT)
697.234 OMR
697.234 OMR Each (inc. VAT)
1
664.032 OMR
664.032 OMR Each (ex VAT)
697.234 OMR
697.234 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
2.2 kW
Phase
3
Supply Voltage
380 → 500 V ac
Current Rating
8.7 A
For Use With
Altivar Machine ATV320
Series
ATV320
Field Bus Communication Type
CANOpen, Modbus
IP Rating
IP65
Output Frequency
0.1 → 599Hz
STO
Yes
Drive Type
Variable Speed
Mounting Type
Wall Mount
Filter Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Better World Claim
Saves energy
Overall Depth
340mm
Function
Motor Control, Open Loop Speed Control
Overall Length
250mm
Interface
Ethernet
Special Features
Extended Frequency Range for High Speed Motors
Standards Met
CSA Certified, C-Tick Certified, EN/IEC 61800-3, EN/IEC 61800-5-1, GOST Certified, IEC 13849-1, IEC 60721-3, IEC 61508, NOM Certified, REACH Certified, UL 61800-5-1, UL Listed
Overall Width
235mm
Country of Origin
Indonesia