Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
C16
Number of Poles
4
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
10 kA
Mounting Style
Fixed
Country of Origin
Poland
1,032.410 OMR
1,032.410 OMR Each (ex VAT)
1,084.031 OMR
1,084.031 OMR Each (inc. VAT)
1
1,032.410 OMR
1,032.410 OMR Each (ex VAT)
1,084.031 OMR
1,084.031 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
C16
Number of Poles
4
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
10 kA
Mounting Style
Fixed
Country of Origin
Poland