Schneider Electric, ComPacT New Generation Circuit breaker 3P 250A, Breaking Capacity 36 kA, Fixed Mount

RS Stock No.: 254-6357Brand: Schneider ElectricManufacturers Part No.: C25F3TM250
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

ComPacT New Generation

Series

C25F

Number of Poles

3

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Width

105mm

Depth

86mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Tripping Mechanism

Thermal Magnetic

Application

Distribution

Country of Origin

China

Stock information temporarily unavailable.

820.226 OMR

820.226 OMR Each (ex VAT)

861.237 OMR

861.237 OMR Each (inc. VAT)

Schneider Electric, ComPacT New Generation Circuit breaker 3P 250A, Breaking Capacity 36 kA, Fixed Mount

820.226 OMR

820.226 OMR Each (ex VAT)

861.237 OMR

861.237 OMR Each (inc. VAT)

Schneider Electric, ComPacT New Generation Circuit breaker 3P 250A, Breaking Capacity 36 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Range

ComPacT New Generation

Series

C25F

Number of Poles

3

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Width

105mm

Depth

86mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Tripping Mechanism

Thermal Magnetic

Application

Distribution

Country of Origin

China