Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSX
Number of Poles
3
Current Rating
160A
Mounting Style
Fixed
Country of Origin
Poland
You may be interested in
Schneider Electric, Compact MCCB 3P 160A, Breaking Capacity 75 kA, Fixed MountBrand: Schneider Electric
1,017.179 OMREach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric, ComPacT MCCB 3P 160A, Fixed Mount
1
P.O.A.
Schneider Electric, ComPacT MCCB 3P 160A, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric, Compact MCCB 3P 160A, Breaking Capacity 75 kA, Fixed MountBrand: Schneider Electric
1,017.179 OMREach (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSX
Number of Poles
3
Current Rating
160A
Mounting Style
Fixed
Country of Origin
Poland
You may be interested in
Schneider Electric, Compact MCCB 3P 160A, Breaking Capacity 75 kA, Fixed MountBrand: Schneider Electric
1,017.179 OMREach (ex VAT)