Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA2KN
Normal State Configuration
3NO + 1NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
K Series Auxiliary Contactors
K series auxiliary mini-contactors for dc or ac control circuits.
Approvals
UL and CSA
Standards
IEC 947, NFC 63140, VDE 0660 and BS5424
20.642 OMR
20.642 OMR Each (ex VAT)
21.674 OMR
21.674 OMR Each (inc. VAT)
1
20.642 OMR
20.642 OMR Each (ex VAT)
21.674 OMR
21.674 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA2KN
Normal State Configuration
3NO + 1NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
K Series Auxiliary Contactors
K series auxiliary mini-contactors for dc or ac control circuits.
Approvals
UL and CSA
Standards
IEC 947, NFC 63140, VDE 0660 and BS5424