Schneider Electric Planetary Gearbox, 12:1 Gear Ratio, 192 Nm Maximum Torque, 100rpm Maximum Speed

RS Stock No.: 654-498Brand: Schneider ElectricManufacturers Part No.: GBY080012K
brand-logo
View all in Gearboxes

Technical Document

Specifications

Gear Ratio

12:1

Gearbox Type

Planetary

Maximum Output Torque

192 Nm

Diameter

80 mm

Maximum Speed

100rpm

Country of Origin

Germany

713.576 OMR

713.576 OMR Each (ex VAT)

749.255 OMR

749.255 OMR Each (inc. VAT)

Schneider Electric Planetary Gearbox, 12:1 Gear Ratio, 192 Nm Maximum Torque, 100rpm Maximum Speed

713.576 OMR

713.576 OMR Each (ex VAT)

749.255 OMR

749.255 OMR Each (inc. VAT)

Schneider Electric Planetary Gearbox, 12:1 Gear Ratio, 192 Nm Maximum Torque, 100rpm Maximum Speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Gear Ratio

12:1

Gearbox Type

Planetary

Maximum Output Torque

192 Nm

Diameter

80 mm

Maximum Speed

100rpm

Country of Origin

Germany