Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Lisse White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

RS Stock No.: 908-8829Brand: Schneider ElectricManufacturers Part No.: GGBL3030S
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Wall Mount

Current Rating

13A

Overall Height

87mm

Overall Width

148.5mm

Better World Product (Find out more)

Yes

Series

Lisse

Better World Verification

Green Premium

Colour Family

White

Faceplate Depth

7mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Number of Poles

2

Switch Style

In Board Rocker

Fixing Standard

BS

Grade

Commercial, Residential

Country of Origin

China

Product details

Lisse 2 Gang Switched 13A Sockets

This switched 2 gang socket is part of the Schneider Electric Lisse range of plastic moulded units. It is finished in matt white for a sleek modern looking style. Rated 13A and made of a durable high-quality Urea with antimicrobial properties. The plug and play optional LED status indicator can be installed (See 908-8945). The soft rounded edges are complimented with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.

Features and Benefits

Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Optional LED status indicator (See 908-8945)
Suited for new construction and refurbishment projects

Standards

BS1363-2
Protection Rating: IP20

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

Stock information temporarily unavailable.

28.655 OMR

5.731 OMR Each (In a Pack of 5) (ex VAT)

30.088 OMR

6.018 OMR Each (In a Pack of 5) (inc. VAT)

Schneider Electric Lisse White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

28.655 OMR

5.731 OMR Each (In a Pack of 5) (ex VAT)

30.088 OMR

6.018 OMR Each (In a Pack of 5) (inc. VAT)

Schneider Electric Lisse White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Wall Mount

Current Rating

13A

Overall Height

87mm

Overall Width

148.5mm

Better World Product (Find out more)

Yes

Series

Lisse

Better World Verification

Green Premium

Colour Family

White

Faceplate Depth

7mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Number of Poles

2

Switch Style

In Board Rocker

Fixing Standard

BS

Grade

Commercial, Residential

Country of Origin

China

Product details

Lisse 2 Gang Switched 13A Sockets

This switched 2 gang socket is part of the Schneider Electric Lisse range of plastic moulded units. It is finished in matt white for a sleek modern looking style. Rated 13A and made of a durable high-quality Urea with antimicrobial properties. The plug and play optional LED status indicator can be installed (See 908-8945). The soft rounded edges are complimented with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.

Features and Benefits

Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Optional LED status indicator (See 908-8945)
Suited for new construction and refurbishment projects

Standards

BS1363-2
Protection Rating: IP20

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.