Technical Document
Specifications
Brand
Schneider ElectricFloor Box or Accessory Type
Floor Box
Number of Compartments
8
Width
200 mm
Length
275mm
Depth
70mm
Country of Origin
Poland
Stock information temporarily unavailable.
59.675 OMR
59.675 OMR Each (ex VAT)
62.659 OMR
62.659 OMR Each (inc. VAT)
Schneider Electric 8 Compartment , 275mm x 200 mm x 70mm
1
59.675 OMR
59.675 OMR Each (ex VAT)
62.659 OMR
62.659 OMR Each (inc. VAT)
Schneider Electric 8 Compartment , 275mm x 200 mm x 70mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricFloor Box or Accessory Type
Floor Box
Number of Compartments
8
Width
200 mm
Length
275mm
Depth
70mm
Country of Origin
Poland