Schneider Electric Busbar End Feed Unit

RS Stock No.: 219-8912Brand: Schneider ElectricManufacturers Part No.: KSA250AB4
brand-logo
View all in Busbar Feed & Tap-Off Units

Technical Document

Specifications

Product Type

Busbar End Feed Unit

Rated Current

250A

Polarity

3L + N + PE

Number of Circuits

1

Width

501mm

Height

308mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

501x501x308mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

424.457 OMR

424.457 OMR Each (ex VAT)

445.680 OMR

445.680 OMR Each (inc. VAT)

Schneider Electric Busbar End Feed Unit

424.457 OMR

424.457 OMR Each (ex VAT)

445.680 OMR

445.680 OMR Each (inc. VAT)

Schneider Electric Busbar End Feed Unit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

Busbar End Feed Unit

Rated Current

250A

Polarity

3L + N + PE

Number of Circuits

1

Width

501mm

Height

308mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

501x501x308mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more