Schneider Electric TeSys D Contactor, 230 V ac Coil, 4-Pole, 125 A, 2NO + 2NC

RS Stock No.: 210-9882Brand: Schneider ElectricManufacturers Part No.: LC1D80008P7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

125 A

Range

Tesys D

Function

Reversing

Normal State Configuration

2NO + 2NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

Stock information temporarily unavailable.

355.702 OMR

355.702 OMR Each (ex VAT)

373.487 OMR

373.487 OMR Each (inc. VAT)

Schneider Electric TeSys D Contactor, 230 V ac Coil, 4-Pole, 125 A, 2NO + 2NC

355.702 OMR

355.702 OMR Each (ex VAT)

373.487 OMR

373.487 OMR Each (inc. VAT)

Schneider Electric TeSys D Contactor, 230 V ac Coil, 4-Pole, 125 A, 2NO + 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

125 A

Range

Tesys D

Function

Reversing

Normal State Configuration

2NO + 2NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic