Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DOL Starter, DOL, 5.5 kW, 415 V ac, IP65

RS Stock No.: 351-4782Brand: Schneider ElectricManufacturers Part No.: LE1GBKS55N7
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

5.5 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

IP Rating

IP65

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

219mm

Enclosure

Yes

Overall Width

214mm

Overall Depth

174.7mm

Series

LE1

Country of Origin

United Kingdom

Product details

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

You may be interested in
Stock information temporarily unavailable.

137.022 OMR

137.022 OMR Each (ex VAT)

143.873 OMR

143.873 OMR Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 5.5 kW, 415 V ac, IP65

137.022 OMR

137.022 OMR Each (ex VAT)

143.873 OMR

143.873 OMR Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 5.5 kW, 415 V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Rating

5.5 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

IP Rating

IP65

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

219mm

Enclosure

Yes

Overall Width

214mm

Overall Depth

174.7mm

Series

LE1

Country of Origin

United Kingdom

Product details

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

You may be interested in