Schneider Electric DOL Starter, DOL, 15 kW, 500 V ac, IP657

RS Stock No.: 609-7763Brand: Schneider ElectricManufacturers Part No.: LE4D25P7
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

15 kW

Motor Starter Type

DOL

Voltage Rating

500 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

330mm

Enclosure

Yes

Overall Width

186mm

Overall Depth

175.5mm

Series

LE4

Country of Origin

France

Product details

TeSys starter in box

Unidirectional direct starter for motor control with 10 x 38mm fuseholder switch-disconnector to 11kW.
Except ref. LE4K35 with14 x 51mm fuseholder switch-disconnector, unidirectional to 15kW.
Attachment surface different compared to the old product (larger product).
Box with switch-disconnector, thermal relay to be ordered separately.
Control using two buttons mounted on the box cover.

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Stock information temporarily unavailable.

329.246 OMR

329.246 OMR Each (ex VAT)

345.708 OMR

345.708 OMR Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 15 kW, 500 V ac, IP657

329.246 OMR

329.246 OMR Each (ex VAT)

345.708 OMR

345.708 OMR Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 15 kW, 500 V ac, IP657
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

15 kW

Motor Starter Type

DOL

Voltage Rating

500 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

330mm

Enclosure

Yes

Overall Width

186mm

Overall Depth

175.5mm

Series

LE4

Country of Origin

France

Product details

TeSys starter in box

Unidirectional direct starter for motor control with 10 x 38mm fuseholder switch-disconnector to 11kW.
Except ref. LE4K35 with14 x 51mm fuseholder switch-disconnector, unidirectional to 15kW.
Attachment surface different compared to the old product (larger product).
Box with switch-disconnector, thermal relay to be ordered separately.
Control using two buttons mounted on the box cover.

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.