Schneider Electric TeSys Signalling Contacts, 250 V

RS Stock No.: 744-8106Brand: Schneider ElectricManufacturers Part No.: LUA1C11
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Accessory Type

Signalling Contacts

Range

TeSys

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Voltage Rating

250 V

Series

LUA1

Current Rating

2.5 A

Contact Configuration

1 NC, 1 NO

Country of Origin

Czech Republic

Product details

Signalling Contacts

Signalling Contacts for use with the TeSys U range to help identify faults in the systems.

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

You may be interested in
Stock information temporarily unavailable.

7.876 OMR

7.876 OMR Each (ex VAT)

8.270 OMR

8.270 OMR Each (inc. VAT)

Schneider Electric TeSys Signalling Contacts, 250 V

7.876 OMR

7.876 OMR Each (ex VAT)

8.270 OMR

8.270 OMR Each (inc. VAT)

Schneider Electric TeSys Signalling Contacts, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 97.876 OMR
10 - 147.414 OMR
15+7.117 OMR
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Accessory Type

Signalling Contacts

Range

TeSys

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Voltage Rating

250 V

Series

LUA1

Current Rating

2.5 A

Contact Configuration

1 NC, 1 NO

Country of Origin

Czech Republic

Product details

Signalling Contacts

Signalling Contacts for use with the TeSys U range to help identify faults in the systems.

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

You may be interested in