Schneider Electric Compact MCB, 3P, 100A Curve D, 690V AC, 25 kA Breaking Capacity

RS Stock No.: 175-3661Brand: Schneider ElectricManufacturers Part No.: LV426207
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

3P

Current Rating

100A

Tripping Characteristics

Type D

Rated AC Voltage

690V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

Compact

Circuit Breaker Type

MCB

Length

81mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

137mm

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

202.532 OMR

202.532 OMR Each (ex VAT)

212.659 OMR

212.659 OMR Each (inc. VAT)

Schneider Electric Compact MCB, 3P, 100A Curve D, 690V AC, 25 kA Breaking Capacity

202.532 OMR

202.532 OMR Each (ex VAT)

212.659 OMR

212.659 OMR Each (inc. VAT)

Schneider Electric Compact MCB, 3P, 100A Curve D, 690V AC, 25 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Poles

3P

Current Rating

100A

Tripping Characteristics

Type D

Rated AC Voltage

690V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

Compact

Circuit Breaker Type

MCB

Length

81mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

137mm

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in