Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical

RS Stock No.: 913-9766Brand: Schneider ElectricManufacturers Part No.: METSEPM8244
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

PM8000

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

90.8mm

Meter Accuracy

±0.1 (Current, Voltage) %, ±0.2 (Active Energy) %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Measurement Range

100 → 690 (Phase) V ac, 42 → 69 Hz, 50 mA → 10 A, 57 → 400 (Phase and Neutral) V ac

Maximum Measurement

400 (Phase and Neutral) V ac, 690 (Phase) V ac, 10 A, 69 Hz

Approvals

CE, CSA C22.2 No 61010-1, CULus, EN 61010-1, IEC 60529, IEC 61010-1, IEC 61557-12, IEC 62052-11, IEC 62053-22, IEC 62053-24, N998, UL 61010-1

Minimum Measurement

100 (Phase) V ac, 57 (Phase and Neutral) V ac, 42 Hz, 50 mA

Product details

Schneider Electric PM8000 Power Meter

Schneider Electric PM8000 series meters help you improve energy efficiency, sub-bill or allocate costs and improve productivity. These improvements are done by tracking consumption and identifying conditions that could pose risks to equipment and processes.
The power meters are easy to install and have simple networking, making energy information accessible, while integration with StruxureWare applications makes information relevant and actionable.

• Panel or DIN Rail mounting (depending on model)
• Variety of models with or without display
• Fast configuration due to various form factors, pluggable connectors and a free setup application
• Colour, graphical, high-resolution display offers local data access with multi-language support
• High-accuracy energy metering
• Minimum/maximum data logging
• Historical trend logging for energy, demand, power factor or any other parameter
• Event logging
• Configurable alarms; to trigger recording, perform control, send email or text messages
• Dual-port Ethernet supports daisy-chaining, redundant loops and multiple protocols
• CT and VT polarity reversible via front panel, web page or software
• Customisable on-board web pages
• Email ’push’ historical data files
• RS485 serial port
• Ethernet-to-serial gateway
• Modbus master functionality
• Secure, configurable user accounts

I/O Modules:

Up to four, field-installable I/O modules can be used per meter:
913-9652- 6 digital input & 2 relay output

Stock information temporarily unavailable.

1,449.652 OMR

1,449.652 OMR Each (ex VAT)

1,522.135 OMR

1,522.135 OMR Each (inc. VAT)

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical

1,449.652 OMR

1,449.652 OMR Each (ex VAT)

1,522.135 OMR

1,522.135 OMR Each (inc. VAT)

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 41,449.652 OMR
5 - 91,377.172 OMR
10+1,304.672 OMR
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

PM8000

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

90.8mm

Meter Accuracy

±0.1 (Current, Voltage) %, ±0.2 (Active Energy) %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Measurement Range

100 → 690 (Phase) V ac, 42 → 69 Hz, 50 mA → 10 A, 57 → 400 (Phase and Neutral) V ac

Maximum Measurement

400 (Phase and Neutral) V ac, 690 (Phase) V ac, 10 A, 69 Hz

Approvals

CE, CSA C22.2 No 61010-1, CULus, EN 61010-1, IEC 60529, IEC 61010-1, IEC 61557-12, IEC 62052-11, IEC 62053-22, IEC 62053-24, N998, UL 61010-1

Minimum Measurement

100 (Phase) V ac, 57 (Phase and Neutral) V ac, 42 Hz, 50 mA

Product details

Schneider Electric PM8000 Power Meter

Schneider Electric PM8000 series meters help you improve energy efficiency, sub-bill or allocate costs and improve productivity. These improvements are done by tracking consumption and identifying conditions that could pose risks to equipment and processes.
The power meters are easy to install and have simple networking, making energy information accessible, while integration with StruxureWare applications makes information relevant and actionable.

• Panel or DIN Rail mounting (depending on model)
• Variety of models with or without display
• Fast configuration due to various form factors, pluggable connectors and a free setup application
• Colour, graphical, high-resolution display offers local data access with multi-language support
• High-accuracy energy metering
• Minimum/maximum data logging
• Historical trend logging for energy, demand, power factor or any other parameter
• Event logging
• Configurable alarms; to trigger recording, perform control, send email or text messages
• Dual-port Ethernet supports daisy-chaining, redundant loops and multiple protocols
• CT and VT polarity reversible via front panel, web page or software
• Customisable on-board web pages
• Email ’push’ historical data files
• RS485 serial port
• Ethernet-to-serial gateway
• Modbus master functionality
• Secure, configurable user accounts

I/O Modules:

Up to four, field-installable I/O modules can be used per meter:
913-9652- 6 digital input & 2 relay output