Technical Document
Specifications
Brand
Schneider ElectricType
Chassis Plate
Length
350mm
For Use With
500 x 400 mm Enclosure
Width
2mm
Material
Steel
Dimensions
350 x 2 x 450mm
Height
450mm
You may be interested in
Schneider Electric 350 x 2.5 x 450mm Mounting Plate for use with Spacial CRN EnclosureBrand: Schneider Electric
24.879 OMREach (ex VAT)
P.O.A.
Schneider Electric Steel Chassis Plate for Use with 500 x 400 mm Enclosure, 350 x 2 x 450mm
1
P.O.A.
Schneider Electric Steel Chassis Plate for Use with 500 x 400 mm Enclosure, 350 x 2 x 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric 350 x 2.5 x 450mm Mounting Plate for use with Spacial CRN EnclosureBrand: Schneider Electric
24.879 OMREach (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricType
Chassis Plate
Length
350mm
For Use With
500 x 400 mm Enclosure
Width
2mm
Material
Steel
Dimensions
350 x 2 x 450mm
Height
450mm
You may be interested in
Schneider Electric 350 x 2.5 x 450mm Mounting Plate for use with Spacial CRN EnclosureBrand: Schneider Electric
24.879 OMREach (ex VAT)