Schneider Electric Spacial SD Series Steel Control Desk Wall Box, IP55, 1000 mm x 800 mm x 466mm

RS Stock No.: 211-4003Brand: Schneider ElectricManufacturers Part No.: NSYSD8
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

1000 mm

External Width

800 mm

External Depth

466mm

Body Material

Steel

IP Rating

IP55

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial SD

External Mounting Type

Floor Standing

Special Features

120° Door Opening

For Protection Of

Multipurpose

IK Rating

IK10

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

832.854 OMR

832.854 OMR Each (ex VAT)

874.497 OMR

874.497 OMR Each (inc. VAT)

Schneider Electric Spacial SD Series Steel Control Desk Wall Box, IP55, 1000 mm x 800 mm x 466mm

832.854 OMR

832.854 OMR Each (ex VAT)

874.497 OMR

874.497 OMR Each (inc. VAT)

Schneider Electric Spacial SD Series Steel Control Desk Wall Box, IP55, 1000 mm x 800 mm x 466mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

External Height

1000 mm

External Width

800 mm

External Depth

466mm

Body Material

Steel

IP Rating

IP55

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial SD

External Mounting Type

Floor Standing

Special Features

120° Door Opening

For Protection Of

Multipurpose

IK Rating

IK10

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in