Technical Document
Specifications
Brand
Schneider ElectricType
Frame Kit
Length
1.2m
For Use With
PanelSeT SFN
Width
600mm
Material
Steel
Dimensions
1200 x 600 x 110mm
Series
PanelSeT SFN Kit
Country of Origin
France
Stock information temporarily unavailable.
418.138 OMR
418.138 OMR Each (ex VAT)
439.045 OMR
439.045 OMR Each (inc. VAT)
Schneider Electric PanelSeT SFN Kit Series Steel Frame Kit for Use with PanelSeT SFN, 1200 x 600 x 110mm
1
418.138 OMR
418.138 OMR Each (ex VAT)
439.045 OMR
439.045 OMR Each (inc. VAT)
Schneider Electric PanelSeT SFN Kit Series Steel Frame Kit for Use with PanelSeT SFN, 1200 x 600 x 110mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricType
Frame Kit
Length
1.2m
For Use With
PanelSeT SFN
Width
600mm
Material
Steel
Dimensions
1200 x 600 x 110mm
Series
PanelSeT SFN Kit
Country of Origin
France