Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Opaque, 1600mm H, 1m W for Use with PanelSeT SF

RS Stock No.: 655-040Brand: Schneider ElectricManufacturers Part No.: NSYSMD16102D
View all in Enclosure Doors

Technical Document

Specifications

Door Type

Opaque

Series

NSY

Lockable

Yes

Width

1m

Height

1600mm

Material

Sheet Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

PanelSeT SF

Country of Origin

Spain

1,200.876 OMR

1,200.876 OMR Each (ex VAT)

1,260.920 OMR

1,260.920 OMR Each (inc. VAT)

Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Opaque, 1600mm H, 1m W for Use with PanelSeT SF

1,200.876 OMR

1,200.876 OMR Each (ex VAT)

1,260.920 OMR

1,260.920 OMR Each (inc. VAT)

Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Opaque, 1600mm H, 1m W for Use with PanelSeT SF

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Door Type

Opaque

Series

NSY

Lockable

Yes

Width

1m

Height

1600mm

Material

Sheet Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

PanelSeT SF

Country of Origin

Spain