Technical Document
Specifications
Brand
Schneider ElectricSeries
PanelSeT Accessoires
Width
200mm
Height
36mm
Length
509mm
Material
Steel
Colour
Grey
For Use With
3D Enclosure
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Spacial Canopy
A professional range of spacial enclosure canopies. All models are highly reliable and excellent quality.
55.660 OMR
55.660 OMR Each (ex VAT)
58.443 OMR
58.443 OMR Each (inc. VAT)
1
55.660 OMR
55.660 OMR Each (ex VAT)
58.443 OMR
58.443 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSeries
PanelSeT Accessoires
Width
200mm
Height
36mm
Length
509mm
Material
Steel
Colour
Grey
For Use With
3D Enclosure
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Spacial Canopy
A professional range of spacial enclosure canopies. All models are highly reliable and excellent quality.