Schneider Electric Unica White ABS Back Box, IEC, Surface Mount, 1 Gangs, 87 x 87 x 40mm

RS Stock No.: 272-7546Brand: Schneider ElectricManufacturers Part No.: NU840218
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Depth

40mm

Series

Unica

Material

ABS

Colour Shade

White

Width

87mm

Colour

White

Dimensions

87 x 87 x 40mm

Fixing Standard

IEC

Mounting Type

Surface Mount

Colour Family

White

Height

87mm

Country of Origin

Spain

Stock information temporarily unavailable.

1.870 OMR

1.870 OMR Each (ex VAT)

1.964 OMR

1.964 OMR Each (inc. VAT)

Schneider Electric Unica White ABS Back Box, IEC, Surface Mount, 1 Gangs, 87 x 87 x 40mm

1.870 OMR

1.870 OMR Each (ex VAT)

1.964 OMR

1.964 OMR Each (inc. VAT)

Schneider Electric Unica White ABS Back Box, IEC, Surface Mount, 1 Gangs, 87 x 87 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Depth

40mm

Series

Unica

Material

ABS

Colour Shade

White

Width

87mm

Colour

White

Dimensions

87 x 87 x 40mm

Fixing Standard

IEC

Mounting Type

Surface Mount

Colour Family

White

Height

87mm

Country of Origin

Spain