Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,

RS Stock No.: 897-6706Brand: Schneider ElectricManufacturers Part No.: RE22R1ACMRDistrelec Article No.: 30302777
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay, ON Delay

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Product details

On + Off-Delay Timers- RE22 Series

22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)

On + Off Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

42.097 OMR

42.097 OMR Each (ex VAT)

44.202 OMR

44.202 OMR Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,

42.097 OMR

42.097 OMR Each (ex VAT)

44.202 OMR

44.202 OMR Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay, ON Delay

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Product details

On + Off-Delay Timers- RE22 Series

22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)

On + Off Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more