Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
240V ac
Mounting Type
DIN Rail
Mode of Operation
Asymmetrical Flash
Time Range
0.05 Secs, 300 Hrs
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Switch Configuration
SPST
Terminal Type
Screw
Series
Harmony Time
Country of Origin
Indonesia
53.564 OMR
53.564 OMR Each (ex VAT)
56.242 OMR
56.242 OMR Each (inc. VAT)
1
53.564 OMR
53.564 OMR Each (ex VAT)
56.242 OMR
56.242 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
240V ac
Mounting Type
DIN Rail
Mode of Operation
Asymmetrical Flash
Time Range
0.05 Secs, 300 Hrs
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Switch Configuration
SPST
Terminal Type
Screw
Series
Harmony Time
Country of Origin
Indonesia