Schneider Electric Harmony Relay RXG 8 Pin 250 V, 300 V DIN Rail Relay Socket, for use with RXG Series Relay

Technical Document
Specifications
Brand
Schneider ElectricVoltage
250 V, 300 V
For Use With
RXG Series Relay
Series
Harmony Relay RXG
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Termination Type
Screw
Number of Contacts
8
Current Rating
5A
Mounting Type
DIN Rail
Distrelec Product Id
30112588
Country of Origin
China
Product details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
4.631 OMR
4.631 OMR Each (ex VAT)
4.863 OMR
4.863 OMR Each (inc. VAT)
1
4.631 OMR
4.631 OMR Each (ex VAT)
4.863 OMR
4.863 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricVoltage
250 V, 300 V
For Use With
RXG Series Relay
Series
Harmony Relay RXG
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Termination Type
Screw
Number of Contacts
8
Current Rating
5A
Mounting Type
DIN Rail
Distrelec Product Id
30112588
Country of Origin
China
Product details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.