Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 1 Way 10A, S5 Series

RS Stock No.: 358-114Brand: Schneider ElectricManufacturers Part No.: S530283
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Number of Poles

1

Current Rating

10A

Number of Ways

1

Series

S5

Country of Origin

Spain

Stock information temporarily unavailable.

67.798 OMR

67.798 OMR Each (ex VAT)

71.188 OMR

71.188 OMR Each (inc. VAT)

Schneider Electric 1 Way 10A, S5 Series

67.798 OMR

67.798 OMR Each (ex VAT)

71.188 OMR

71.188 OMR Each (inc. VAT)

Schneider Electric 1 Way 10A, S5 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

1

Current Rating

10A

Number of Ways

1

Series

S5

Country of Origin

Spain