Schneider Electric Acti 9 1, 3 Phase Distribution Board, 14 (Lower Pan TP), 24 (Upper Pan SP), 42 (Lower SP), 8 (Upper

RS Stock No.: 125-1399Brand: Schneider ElectricManufacturers Part No.: SEA9BN12512S8
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Number of Outgoing Ways

14 (Lower Pan TP), 24 (Upper Pan SP), 42 (Lower SP), 8 (Upper Pan TP)

Electrical Phase

1, 3

Maximum Current

125 A

Range

Acti 9

Series

SEA9

Product details

Acti9 Isobar Distribution Boards

Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications

A type

Single phase distribution boards with 125A rating
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space

B type

3 phase distribution boards with 250 rating
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly

Stock information temporarily unavailable.

2,964.159 OMR

2,964.159 OMR Each (ex VAT)

3,112.367 OMR

3,112.367 OMR Each (inc. VAT)

Schneider Electric Acti 9 1, 3 Phase Distribution Board, 14 (Lower Pan TP), 24 (Upper Pan SP), 42 (Lower SP), 8 (Upper

2,964.159 OMR

2,964.159 OMR Each (ex VAT)

3,112.367 OMR

3,112.367 OMR Each (inc. VAT)

Schneider Electric Acti 9 1, 3 Phase Distribution Board, 14 (Lower Pan TP), 24 (Upper Pan SP), 42 (Lower SP), 8 (Upper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outgoing Ways

14 (Lower Pan TP), 24 (Upper Pan SP), 42 (Lower SP), 8 (Upper Pan TP)

Electrical Phase

1, 3

Maximum Current

125 A

Range

Acti 9

Series

SEA9

Product details

Acti9 Isobar Distribution Boards

Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications

A type

Single phase distribution boards with 125A rating
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space

B type

3 phase distribution boards with 250 rating
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly