Technical Document
Specifications
Brand
Schneider ElectricMaximum Temperature
+50°C
Power Source
AC Adapter
Equipment Type
Air Quality & Temperature Sensor
Temperature Measurement Resolution
0 → 50°C
Maximum Humidity Measurement
100%RH
Measurement Parameters
Air Quality, Humidity, Temperature
Model Number p
SLASTCV2
Country of Origin
United States
290.164 OMR
290.164 OMR Each (ex VAT)
304.672 OMR
304.672 OMR Each (inc. VAT)
1
290.164 OMR
290.164 OMR Each (ex VAT)
304.672 OMR
304.672 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricMaximum Temperature
+50°C
Power Source
AC Adapter
Equipment Type
Air Quality & Temperature Sensor
Temperature Measurement Resolution
0 → 50°C
Maximum Humidity Measurement
100%RH
Measurement Parameters
Air Quality, Humidity, Temperature
Model Number p
SLASTCV2
Country of Origin
United States