Schneider Electric TM5 Series PLC I/O Module for Use with Twido Series, Digital

RS Stock No.: 674-1943Brand: Schneider ElectricManufacturers Part No.: TM2DDI16DT
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

TM5

Input Type

Digital

Number of Inputs

16

For Use With

Twido Series

Dimensions

90 x 24 x 70 mm

Product details

Twido Digital Input/Output Modules

All digital input and output modules connect to the controller - and to each other - by means of a simple latching mechanism. A clamp on the back of each module allows connection of the controller and I/O rack to a DIN rail. Dimensions for all Input/Output units: H90 x W24 x D70. Supply voltage for all units: 24Vdc.

Versions with screw terminals, HE connectors and spring terminals available:
Versions with screw terminals: 674-1940, 674-1943, 674-1956, 674-1971 and 674-1962
Versions with HE connectors: 444-4498, 674-1946, 674-1959, 674-1952 and 674-1968
Version with spring terminals: 674-1965

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

76.032 OMR

76.032 OMR Each (ex VAT)

79.834 OMR

79.834 OMR Each (inc. VAT)

Schneider Electric TM5 Series PLC I/O Module for Use with Twido Series, Digital

76.032 OMR

76.032 OMR Each (ex VAT)

79.834 OMR

79.834 OMR Each (inc. VAT)

Schneider Electric TM5 Series PLC I/O Module for Use with Twido Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

TM5

Input Type

Digital

Number of Inputs

16

For Use With

Twido Series

Dimensions

90 x 24 x 70 mm

Product details

Twido Digital Input/Output Modules

All digital input and output modules connect to the controller - and to each other - by means of a simple latching mechanism. A clamp on the back of each module allows connection of the controller and I/O rack to a DIN rail. Dimensions for all Input/Output units: H90 x W24 x D70. Supply voltage for all units: 24Vdc.

Versions with screw terminals, HE connectors and spring terminals available:
Versions with screw terminals: 674-1940, 674-1943, 674-1956, 674-1971 and 674-1962
Versions with HE connectors: 444-4498, 674-1946, 674-1959, 674-1952 and 674-1968
Version with spring terminals: 674-1965

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more