Schneider Electric Cast Iron Butterfly Valve VF208W-80NS, 80mm

RS Stock No.: 459-510Brand: Schneider ElectricManufacturers Part No.: VF208W-80NS
brand-logo
View all in Butterfly Valves

Technical Document

Specifications

Connection

80 mm Flange

Body Material

Cast Iron

Disc Material

Stainless Steel

Pressure Rating

5.99bar

Connection Size

80mm

Country of Origin

Germany

227.293 OMR

227.293 OMR Each (ex VAT)

238.658 OMR

238.658 OMR Each (inc. VAT)

Schneider Electric Cast Iron Butterfly Valve VF208W-80NS, 80mm

227.293 OMR

227.293 OMR Each (ex VAT)

238.658 OMR

238.658 OMR Each (inc. VAT)

Schneider Electric Cast Iron Butterfly Valve VF208W-80NS, 80mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connection

80 mm Flange

Body Material

Cast Iron

Disc Material

Stainless Steel

Pressure Rating

5.99bar

Connection Size

80mm

Country of Origin

Germany