Technical Document
Specifications
Brand
Schneider ElectricNumber of Contacts
1
Mounting Style
Side Mount
Series
VZ1
Contact Current Rating
25 A
Terminal Type
Screw
Pole and Throw Configuration
SP
Contact Voltage Rating
690 V ac
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Better World Verification
Green Premium
Operating Temperature Range
-20 → +50 °C
Country of Origin
Czech Republic
Product details
Accessories for the Open and Enclosed Switch Disconnectors
8.272 OMR
8.272 OMR Each (ex VAT)
8.686 OMR
8.686 OMR Each (inc. VAT)
1
8.272 OMR
8.272 OMR Each (ex VAT)
8.686 OMR
8.686 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Contacts
1
Mounting Style
Side Mount
Series
VZ1
Contact Current Rating
25 A
Terminal Type
Screw
Pole and Throw Configuration
SP
Contact Voltage Rating
690 V ac
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Better World Verification
Green Premium
Operating Temperature Range
-20 → +50 °C
Country of Origin
Czech Republic
Product details