Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 3 Positions

RS Stock No.: 276-2587Brand: Schneider ElectricManufacturers Part No.: XB5AK135B5C0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

SPDT

IP Rating

IP66, IP67

Cutout Diameter

22mm

Illuminated

Yes

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

26.846 OMR

26.846 OMR Each (ex VAT)

28.188 OMR

28.188 OMR Each (inc. VAT)

Schneider Electric Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 3 Positions

26.846 OMR

26.846 OMR Each (ex VAT)

28.188 OMR

28.188 OMR Each (inc. VAT)

Schneider Electric Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

SPDT

IP Rating

IP66, IP67

Cutout Diameter

22mm

Illuminated

Yes

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more