Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPST, IP65

RS Stock No.: 372-9568Brand: Schneider ElectricManufacturers Part No.: XB6AF3B1B
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6AF3B1B

Terminal Type

Quick Connect

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Illuminated Push Buttons, Latching, with LED

Square, rectangular and cylindrical heads
Flush or projecting
12-24V LED included
Wide range of contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

15.174 OMR

15.174 OMR Each (ex VAT)

15.933 OMR

15.933 OMR Each (inc. VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPST, IP65

15.174 OMR

15.174 OMR Each (ex VAT)

15.933 OMR

15.933 OMR Each (inc. VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6AF3B1B

Terminal Type

Quick Connect

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Illuminated Push Buttons, Latching, with LED

Square, rectangular and cylindrical heads
Flush or projecting
12-24V LED included
Wide range of contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more