Schneider Electric Foot Switch 2NC/2NO Foot Switch - Metal Case Material, 1 steps, 3A Contact Current, 500V Contact

RS Stock No.: 276-9452Brand: Schneider ElectricManufacturers Part No.: XPEM129
brand-logo
View all in Foot Switches

Technical Document

Specifications

Series

Harmony XPE

Contact Configuration

1 steps

Foot Switch Type

Momentary Foot Switch

Switch Operation

2NC/2NO

Case Material

Metal

Contact Voltage Rating AC

500V

Contact Current Rating

3A

Switch Environment

Foot Switch

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

247.423 OMR

247.423 OMR Each (ex VAT)

259.794 OMR

259.794 OMR Each (inc. VAT)

Schneider Electric Foot Switch 2NC/2NO Foot Switch - Metal Case Material, 1 steps, 3A Contact Current, 500V Contact

247.423 OMR

247.423 OMR Each (ex VAT)

259.794 OMR

259.794 OMR Each (inc. VAT)

Schneider Electric Foot Switch 2NC/2NO Foot Switch - Metal Case Material, 1 steps, 3A Contact Current, 500V Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Harmony XPE

Contact Configuration

1 steps

Foot Switch Type

Momentary Foot Switch

Switch Operation

2NC/2NO

Case Material

Metal

Contact Voltage Rating AC

500V

Contact Current Rating

3A

Switch Environment

Foot Switch

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more