Schneider Electric Preventa XPS PVT Emergency Stop Safety Relay, 24V dc, 3 Safety Contacts

RS Stock No.: 125-1101Brand: Schneider ElectricManufacturers Part No.: XPSPVT1180Distrelec Article No.: 30304884
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

3

Function

Emergency Stop, Safety Switch/Interlock

Reset Method

Manual

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Depth

118mm

Better World Product (Find out more)

Yes

Series

XPS PVT

Width

100mm

Better World Verification

Green Premium

Performance Level

e

Length

73mm

Product details

XPS Preventa Safety Module

Professional range of Schneider Electric safety modules from the Preventa range. The modules incorporate a manual reset and screw terminals. Designed for dynamic monitoring of hydraulic valves on linear presses and enabling switch monitoring. All models are highly reliable and excellent quality.

Screw terminals
IP20 rated terminals
IP40 rated enclosures
DIN Rail mounted

Stock information temporarily unavailable.

711.821 OMR

711.821 OMR Each (ex VAT)

747.412 OMR

747.412 OMR Each (inc. VAT)

Schneider Electric Preventa XPS PVT Emergency Stop Safety Relay, 24V dc, 3 Safety Contacts

711.821 OMR

711.821 OMR Each (ex VAT)

747.412 OMR

747.412 OMR Each (inc. VAT)

Schneider Electric Preventa XPS PVT Emergency Stop Safety Relay, 24V dc, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

3

Function

Emergency Stop, Safety Switch/Interlock

Reset Method

Manual

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Depth

118mm

Better World Product (Find out more)

Yes

Series

XPS PVT

Width

100mm

Better World Verification

Green Premium

Performance Level

e

Length

73mm

Product details

XPS Preventa Safety Module

Professional range of Schneider Electric safety modules from the Preventa range. The modules incorporate a manual reset and screw terminals. Designed for dynamic monitoring of hydraulic valves on linear presses and enabling switch monitoring. All models are highly reliable and excellent quality.

Screw terminals
IP20 rated terminals
IP40 rated enclosures
DIN Rail mounted