Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XVB Series Amber Flashing Beacon, 48 → 230 V ac, Base Mount, Incandescent Bulb, IP65

RS Stock No.: 294-0528Brand: Schneider ElectricManufacturers Part No.: XVBL4M5
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

48 → 230 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

70mm

Housing Colour

Black

Lamp Included

No

Series

Harmony XVB

Height

139mm

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Schneider XVBL Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated

Supplied with

a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.

Stock information temporarily unavailable.

71.841 OMR

71.841 OMR Each (ex VAT)

75.433 OMR

75.433 OMR Each (inc. VAT)

Schneider Electric Harmony XVB Series Amber Flashing Beacon, 48 → 230 V ac, Base Mount, Incandescent Bulb, IP65

71.841 OMR

71.841 OMR Each (ex VAT)

75.433 OMR

75.433 OMR Each (inc. VAT)

Schneider Electric Harmony XVB Series Amber Flashing Beacon, 48 → 230 V ac, Base Mount, Incandescent Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 971.841 OMR
10 - 1467.540 OMR
15+64.664 OMR
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

48 → 230 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

70mm

Housing Colour

Black

Lamp Included

No

Series

Harmony XVB

Height

139mm

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Schneider XVBL Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated

Supplied with

a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.