Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
White
Push Button Actuation
Latching
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Push Button Head
Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.
7.788 OMR
7.788 OMR Each (ex VAT)
8.177 OMR
8.177 OMR Each (inc. VAT)
1
7.788 OMR
7.788 OMR Each (ex VAT)
8.177 OMR
8.177 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
White
Push Button Actuation
Latching
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Push Button Head
Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.