Schneider Electric Harmony XB4 Series White Illuminated Maintained Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 609-2409Brand: Schneider ElectricManufacturers Part No.: ZB4BH013Distrelec Article No.: 30302607
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Verification

Green Premium

Illuminated

Yes

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Country of Origin

France

Product details

Illuminated Push Button Heads, Flush Push, Push-Push for LED Light Block

A range of illuminated pushbutton heads with projecting push from the Harmony XB4 series.

Round head
Push push actuation
Only for use with bodies comprising of a light source with integral LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

10.412 OMR

10.412 OMR Each (ex VAT)

10.933 OMR

10.933 OMR Each (inc. VAT)

Schneider Electric Harmony XB4 Series White Illuminated Maintained Push Button Head, 22mm Cutout, IP66, IP67, IP69K

10.412 OMR

10.412 OMR Each (ex VAT)

10.933 OMR

10.933 OMR Each (inc. VAT)

Schneider Electric Harmony XB4 Series White Illuminated Maintained Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Verification

Green Premium

Illuminated

Yes

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Country of Origin

France

Product details

Illuminated Push Button Heads, Flush Push, Push-Push for LED Light Block

A range of illuminated pushbutton heads with projecting push from the Harmony XB4 series.

Round head
Push push actuation
Only for use with bodies comprising of a light source with integral LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more