Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Shape
Round
Push Button Actuation
Latching
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP67, IP69K
Push Button Marking
Unmarked
Push Button Diameter
28.5mm
Body/Fixing Collar Included
Yes
Better World Product (Find out more)
Yes
Illuminated
No
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Country of Origin
France
Product details
Push Button Head
Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.
7.584 OMR
7.584 OMR Each (ex VAT)
7.963 OMR
7.963 OMR Each (inc. VAT)
1
7.584 OMR
7.584 OMR Each (ex VAT)
7.963 OMR
7.963 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Shape
Round
Push Button Actuation
Latching
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP67, IP69K
Push Button Marking
Unmarked
Push Button Diameter
28.5mm
Body/Fixing Collar Included
Yes
Better World Product (Find out more)
Yes
Illuminated
No
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Country of Origin
France
Product details
Push Button Head
Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.