Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, SPST

RS Stock No.: 342-2649Brand: Schneider ElectricManufacturers Part No.: ZB4BW0B32
brand-logo

Technical Document

Specifications

Block Type

Contact & Light Block

Voltage Rating

24V ac/dc

Series

Harmony XB4

Contact Configuration

SPST

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A

Stock information temporarily unavailable.

12.210 OMR

12.210 OMR Each (ex VAT)

12.820 OMR

12.820 OMR Each (inc. VAT)

Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, SPST

12.210 OMR

12.210 OMR Each (ex VAT)

12.820 OMR

12.820 OMR Each (inc. VAT)

Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Block Type

Contact & Light Block

Voltage Rating

24V ac/dc

Series

Harmony XB4

Contact Configuration

SPST

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A