Schneider Electric Harmony XB5 Series Orange Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67

RS Stock No.: 746-8721Brand: Schneider ElectricManufacturers Part No.: ZB5AW553
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Diameter

29.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Illuminated Heads for Spring Return Pushbuttons

XB5 series illuminated heads for spring return push buttons.

Flush type round heads for spring return illuminated pushbuttons
Can be used with XAL control stations

Approvals

UL, CSA

Standards

IEC, JIS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

7.584 OMR

7.584 OMR Each (ex VAT)

7.963 OMR

7.963 OMR Each (inc. VAT)

Schneider Electric Harmony XB5 Series Orange Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67

7.584 OMR

7.584 OMR Each (ex VAT)

7.963 OMR

7.963 OMR Each (inc. VAT)

Schneider Electric Harmony XB5 Series Orange Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Diameter

29.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Illuminated Heads for Spring Return Pushbuttons

XB5 series illuminated heads for spring return push buttons.

Flush type round heads for spring return illuminated pushbuttons
Can be used with XAL control stations

Approvals

UL, CSA

Standards

IEC, JIS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more