nVent-SCHROFF Pozidriv M2.5 Steel Socket Screw

RS Stock No.: 875-3055Brand: SchroffManufacturers Part No.: 21100748
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

Schroff

Drive Type

Pozidriv

Thread Size Metric

M2.5

Material

Steel

Finish

Nickel Plated

Country of Origin

Germany

Product details

Accessories

Plastic Sleeve

Sleeve is inserted into the elongated hole of the front panel
Sleeve serves to guide the collar screw when fastening the front panel
Polyamide (PA) UL V-2
For hole 5.9 x 3.3 mm

Pozidrive/slotted Collar Screw

For assembly of partial width front panels
For use of threaded inserts
For europacPRO

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

nVent-SCHROFF Pozidriv M2.5 Steel Socket Screw

P.O.A.

Each (In a Pack of 100) (ex VAT)

nVent-SCHROFF Pozidriv M2.5 Steel Socket Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Schroff

Drive Type

Pozidriv

Thread Size Metric

M2.5

Material

Steel

Finish

Nickel Plated

Country of Origin

Germany

Product details

Accessories

Plastic Sleeve

Sleeve is inserted into the elongated hole of the front panel
Sleeve serves to guide the collar screw when fastening the front panel
Polyamide (PA) UL V-2
For hole 5.9 x 3.3 mm

Pozidrive/slotted Collar Screw

For assembly of partial width front panels
For use of threaded inserts
For europacPRO

You may be interested in